You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MDC10475K100A54P3TUBE - 

DC Film Capacitor, 4.7 µF, 100 VDC, PET (Polyester), ± 10%, MDC Series, DIP

MDC10475K100A54P3TUBE - DC Film Capacitor, 4.7 µF, 100 VDC, PET (Polyester), ± 10%, MDC Series, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MDC10475K100A54P3TUBE
Order Code:
2846665
Product Range
MDC Series
Also Known As:
F153AA475K100T
See all Technical Docs

Product Information

:
4.7µF
:
100VDC
:
PET (Polyester)
:
± 10%
:
MDC Series
:
DIP
:
SMD
:
10mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual in-line (DIL) metallized polyester (PET) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0. Typical applications include high frequency switched-mode power supplies, DC/DC converters and input/output filtering.
  • Climatic category: 55/125/56
  • RoHS compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C

Also Known As

F153AA475K100T

Related Searches

309 In stock

309 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

HK$79.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$79.25
 
10+ HK$67.25
 
50+ HK$54.12
 
100+ HK$46.23
 
200+ HK$38.93
 
350+ HK$36.38
 
1750+ HK$34.67