You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P295BL252M500A - 

Safety Capacitor, 2500 pF, Y1, P295 Series, 500 V, Metallized Paper

P295BL252M500A - Safety Capacitor, 2500 pF, Y1, P295 Series, 500 V, Metallized Paper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
P295BL252M500A
Order Code:
2528420
Product Range
P295 Series
Technical Datasheet:
P295BL252M500A   Datasheet
See all Technical Docs

Product Information

:
2500pF
:
Y1
:
P295 Series
:
-
:
500V
:
Metallized Paper
:
± 20%
:
2000V/µs
:
Radial
:
Radial Leaded
:
-40°C
:
115°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P295 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.Typical applications include safety capacitors for bridging of double or reinforced insulation applications requiring voltage test up to 4,000 VAC at 60 seconds. P295 Series capacitors can be left in place during this test.
  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 500 VAC 50/60 Hz
  • Capacitance range: 470 - 4,700 pF / Capacitance tolerance: ±20% / Lead spacing: 15.0 mm
  • Climatic category: 40/115/56/B, IEC 60068-1 / Operating temperature range of -40°C to +115°C
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 4,000 VAC, 50 Hz, 2 seconds / High dV/dt capability
  • Highest possible safety regarding active and passive flammability
  • Excellent self-healing properties ensure long life even when subjected to frequent over voltages
  • Good resistance to ionization due to impregnated dielectric
  • Impregnated paper provides excellent stability and reliability properties, particularly in applications with continuous operation

Related Searches

426 In stock

426 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

HK$10.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10.36
 
10+ HK$8.26
 
50+ HK$7.16
 
100+ HK$6.19