You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEG130HL4630QL1 - 

Electrolytic Capacitor, 6300 µF, 25 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

PEG130HL4630QL1 - Electrolytic Capacitor, 6300 µF, 25 V, PEG130 Series, +30%, -10%, Axial Leaded, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEG130HL4630QL1
Order Code:
2435424
Product Range
AEC-Q200 PEG130 Series
Technical Datasheet:
PEG130HL4630QL1   Datasheet
See all Technical Docs

Product Information

:
6300µF
:
25V
:
PEG130 Series
:
+30%, -10%
:
Axial Leaded
:
20mm
:
-
:
46mm
:
-40°C
:
105°C
:
37000 hours @ 105°C
:
0.03ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEG130 series Aluminium Electrolytic Capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. It is a new generation of high performance axial electrolytic capacitor, designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications.
  • Very long operational life (up to 160,000 hours at 80°C)
  • Minimal heat generation
  • 25 to 63VDC Rated voltage range
  • 900 to 6300µF Capacitance

Applications

Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

1,158 In stock

1,158 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

HK$53.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$53.27
 
10+ HK$47.36
 
100+ HK$37.90
 
500+ HK$32.56