You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PEH200VJ4100MU2 - 

Electrolytic Capacitor, Long Life, 1000 µF, 400 V, PEH200 Series, 12000 hours @ 85°C, ± 20%, Screw

PEH200VJ4100MU2 - Electrolytic Capacitor, Long Life, 1000 µF, 400 V, PEH200 Series, 12000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEH200VJ4100MU2
Order Code:
1679528
Product Range
PEH200 Series
Technical Datasheet:
PEH200VJ4100MU2   Datasheet
See all Technical Docs

Product Information

:
1000µF
:
400V
:
PEH200 Series
:
12000 hours @ 85°C
:
± 20%
:
Screw
:
51.6mm
:
22mm
:
-40°C
:
85°C
:
95.5mm
:
0.076ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.
  • High CV
  • Long life up to 29000 hours at 85°C (VR, IR applied)
  • Low ESR and ESL
  • Compact size
  • 25 to 500VDC Rated voltage range
  • 100 to 330000µF Capacitance
  • Optimized designs available

Footnotes

Is not shipped with any hardware or accessories/not supplied

Alternatives for PEH200VJ4100MU2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$311.34   10+ HK$294.05   100+ HK$237.84   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$354.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$354.82
 
10+ HK$335.13
 
25+ HK$315.44
 
50+ HK$295.67
 
100+ HK$271.10
 
250+ HK$262.20