You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PEH200XO4220MU2 - 

Electrolytic Capacitor, Long Life, 2200 µF, 385 V, PEH200 Series, 15000 hours @ 85°C, ± 20%, Screw

PEH200XO4220MU2 - Electrolytic Capacitor, Long Life, 2200 µF, 385 V, PEH200 Series, 15000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEH200XO4220MU2
Order Code:
1679487
Product Range
PEH200 Series
Technical Datasheet:
PEH200XO4220MU2   Datasheet
See all Technical Docs

Product Information

:
2200µF
:
385V
:
PEH200 Series
:
15000 hours @ 85°C
:
± 20%
:
Screw
:
66.6mm
:
28.5mm
:
-40°C
:
85°C
:
106mm
:
0.038ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.
  • High CV
  • Long life up to 29000 hours at 85°C (VR, IR applied)
  • Low ESR and ESL
  • Compact size
  • 25 to 500VDC Rated voltage range
  • 100 to 330000µF Capacitance
  • Optimized designs available

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

48 will be available for delivery on 29/11/19

More stock available week commencing 20/01/20

Contact me when back in stock

HK$494.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$494.36
 
25+ HK$473.49