You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEH200YX460BQU2 - 

Electrolytic Capacitor, Long Life, 6000 µF, 450 V, PEH200 Series, 19000 hours @ 85°C, +30%, -10%

PEH200YX460BQU2 - Electrolytic Capacitor, Long Life, 6000 µF, 450 V, PEH200 Series, 19000 hours @ 85°C, +30%, -10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEH200YX460BQU2
Order Code:
1679493
Product Range
PEH200 Series
Technical Datasheet:
PEH200YX460BQU2   Datasheet
See all Technical Docs

Product Information

:
6000µF
:
450V
:
PEH200 Series
:
19000 hours @ 85°C
:
+30%, -10%
:
Screw
:
76.6mm
:
32mm
:
-40°C
:
85°C
:
220mm
:
0.012ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEH200YX460BQU2 is an Aluminum Electrolytic Capacitor with heavy-duty screw terminals and a plain can stud. The PEH200 series capacitor has a polarized all welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminum case allows excellent heat transfer from the winding hot-spot to the ambient, which means cooler operation and very high current ratings. Suitable for ground power units (GPU), drives where high current ratings and compact size are important.
  • High CV value
  • Low ESR and ESL
  • Compact size
  • Compact size
  • 25 to 500VDC Rated voltage range
  • 100 to 330000µF Capacitance
  • Optimized designs available

Applications

Power Management, Maintenance & Repair

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Related Searches

30 In stock

30 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$1,193.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,193.57
 
5+ HK$1,168.85
 
10+ HK$1,131.92
 
25+ HK$1,111.41
 
50+ HK$1,070.19