You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PHZ9004EF7100MR06L2 - 

Safety Capacitor, 1 µF, X2, PHZ9004 Series, 300 V, Metallized PP

PHZ9004EF7100MR06L2 - Safety Capacitor, 1 µF, X2, PHZ9004 Series, 300 V, Metallized PP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHZ9004EF7100MR06L2
Order Code:
2989697
Product Range
PHZ9004 Series
Also Known As:
9004AA105M300CV680
See all Technical Docs

Product Information


:
1µF

:
X2

:
PHZ9004 Series

:
300V

:
-

:
Metallized PP

:
± 20%

:
100V/µs

:
Radial Box

:
Radial Leaded

:
-40°C

:
110°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHZ9004 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. Typical applications include worldwide use as an electromagnetic interference suppressor in X2 and acrossthe-line applications for three phases.
  • Capacitance range: 3 x 1.0 µF
  • Climatic category: 55/105/56, IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • 100% screening factory test at 2,200 VDC

Also Known As

9004AA105M300CV680

46 In stock Need more?

46 available for 3 - 4 business days delivery

HK$55.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$55.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$49.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$39.41
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$33.87
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$31.40
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$30.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$30.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.