You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PME271M660KR30 - 

Safety Capacitor, 0.6 µF, X2, PME271M Series, 275 V, Paper (MP)

PME271M660KR30 - Safety Capacitor, 0.6 µF, X2, PME271M Series, 275 V, Paper (MP)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PME271M660KR30
Order Code:
2495779
Product Range
PME271M Series
Also Known As:
P276EL604K275A
Technical Datasheet:
PME271M660KR30   Datasheet
See all Technical Docs

Product Information

:
0.6µF
:
X2
:
PME271M Series
:
275V
:
-
:
Paper (MP)
:
± 10%
:
400V/µs
:
Radial
:
Radial Leaded
:
-40°C
:
110°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PME271M Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.Typical applications include worldwide use in electromagnetic interference suppression in all X2 and across-the-line applications.
  • Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
  • Capacitance range: 0.001 - 0.6 µF / Capacitance tolerance: M = ±20% (for C <= 0.1 µF), K = ±10% (for C > 0.1 µF) / Lead spacing: 10.2 - 25.4 mm
  • Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • High dV/dt capability
  • Excellent self healing properties
  • High dV/dt capability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

P276EL604K275A

Related Searches

535 In stock

127 available for 1 - 2 business days delivery
408 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

225 will be available for delivery on 14/09/19

More stock available week commencing 3/02/20

HK$33.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$33.73
 
10+ HK$30.36
 
100+ HK$22.94
 
500+ HK$18.89