You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PME271YA4250MR30 - 

Safety Capacitor, 2500 pF, Y2, PME271Y Series, 300 V, Metallized Paper

PME271YA4250MR30 - Safety Capacitor, 2500 pF, Y2, PME271Y Series, 300 V, Metallized Paper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PME271YA4250MR30
Order Code:
2495787
Product Range
PME271Y Series
Also Known As:
P272HH252M300A
Technical Datasheet:
PME271YA4250MR30   Datasheet
See all Technical Docs

Product Information


:
2500pF

:
Y2

:
PME271Y Series

:
-

:
300V

:
Metallized Paper

:
± 20%

:
2000V/µs

:
Radial

:
Radial Leaded

:
-40°C

:
115°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PME271Y A-E Series is constructed of multilayer metallized paper encapsulated and impregnated in selfextinguishing material meeting the requirements of UL 94 V-0. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
  • Capacitance range: 0.001 - 0.15 µF / Capacitance tolerance: ±20% for C > 0.1 µF, ±10% for C <= 0.1 µF
  • Lead spacing: 10.2 - 25.4 mm
  • Climatic category: 40/115/56/B, IEC 60068-1 / Operating temperature range of -40˚C to +115˚C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 3000VDC
  • Highest possible safety regarding active and passive flammability
  • Excellent self healing properties
  • High dV/dt capability

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

P272HH252M300A

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

HK$11.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$8.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$7.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$6.64
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ HK$6.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$5.19
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$4.58
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$4.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$4.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.