You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R60QI21005000K

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.01 µF, ± 10%, 250 V

KEMET R60QI21005000K
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R60QI21005000K
Order Code:
2446306
Product Range
R60
Also Known As:
60QI21005000K
Technical Datasheet:
R60QI21005000K   Datasheet
See all Technical Docs

Product Range Selector (R60)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
10000pF

:
± 10%

:
250V

:
1kV

:
Through Hole

:
GRADE II (Test Condition A)

:
-55°C

:
105°C

:
15mm

:
R60

:
Radial Leaded

:
R60

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material meeting the UL 94V-0 requirements. Automotive grade devices are available (up to lead spacing 22.5mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 50 - 1000 VDC
  • Capacitance range: 0.001 µF - 150.0 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead spacing: 10.0 - 37.5 mm
  • Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) qualified up to pitch 22.5 mm

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

60QI21005000K

68 In stock Need more?

68 UK stock available for 3-4 business days delivery

HK$6.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$4.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$3.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$3.26
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$2.59
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --