You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

R71VF26804030K - 

DC Film Capacitor, Pulse, 68000 pF, 520 V, PP (Polypropylene), ± 10%, R71 Series, Radial Box

R71VF26804030K - DC Film Capacitor, Pulse, 68000 pF, 520 V, PP (Polypropylene), ± 10%, R71 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R71VF26804030K
Order Code:
2495918
Product Range
R71 Series
Also Known As:
71VF26804030K
Technical Datasheet:
R71VF26804030K   Datasheet
See all Technical Docs

Product Information

:
68000pF
:
520V
:
PP (Polypropylene)
:
± 10%
:
R71 Series
:
Radial Box
:
Radial Leaded
:
10mm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R71 series capacitors from Kemet are radial leaded single sided metalized polypropylene film capacitors for SMPS PFC applications. The radial leads of tinned wire are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self extinguishing solvent resistant plastic case with thermosetting resin material meeting UL94 V-0 requirements. Typical applications include power factor correction and pulse applications. It is not suitable for across the line application.
  • Capacitance values ranges from 0.01µF to 22µF
  • Voltage rating available from 420VDC to 1000VDC
  • Lead spacing of 10mm to 37.5mm
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range from -55˚C to 105˚C
  • Self healing
  • Self-healing

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

71VF26804030K

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/02/20

Contact me when back in stock

HK$4.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4.12
 
10+ HK$2.98
 
50+ HK$2.26
 
100+ HK$1.97