You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R747N2220AA00J - 

DC Film Capacitor, 22000 pF, 700 V, Metallized PP, ± 5%, R74 Series, Radial Box

R747N2220AA00J - DC Film Capacitor, 22000 pF, 700 V, Metallized PP, ± 5%, R74 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R747N2220AA00J
Order Code:
2835694
Product Range
R74 Series
Also Known As:
747N2220AA00J
Technical Datasheet:
R747N2220AA00J   Datasheet
See all Technical Docs

Product Information


:
22000pF

:
700V

:
Metallized PP

:
± 5%

:
R74 Series

:
Radial Box

:
Radial Leaded

:
22.5mm

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R74 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Four different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information. Automotive Grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • Self-healing

Also Known As

747N2220AA00J

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

HK$9.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$7.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$5.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$4.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$3.71
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$3.46
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$3.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.