You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R747N2220AA00J - 

DC Film Capacitor, 22000 pF, 700 V, Metallized PP, ± 5%, R74 Series, Radial Box

R747N2220AA00J - DC Film Capacitor, 22000 pF, 700 V, Metallized PP, ± 5%, R74 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R747N2220AA00J
Order Code:
2835694
Product Range
R74 Series
Also Known As:
747N2220AA00J
Technical Datasheet:
R747N2220AA00J   Datasheet
See all Technical Docs

Product Information

:
22000pF
:
700V
:
Metallized PP
:
± 5%
:
R74 Series
:
Radial Box
:
Radial Leaded
:
22.5mm
:
-55°C
:
105°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R74 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Four different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information. Automotive Grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • Self-healing

Also Known As

747N2220AA00J

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/03/20

HK$9.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9.23
 
10+ HK$7.26
 
100+ HK$5.44
 
500+ HK$4.11
 
1000+ HK$3.63
 
2500+ HK$3.39
 
5000+ HK$3.27