You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S301RV308R2R7W - 

Supercapacitor, Screw, 3000 F, 2.7 V, Screw, S301 Series, -0%, 20 mm

S301RV308R2R7W - Supercapacitor, Screw, 3000 F, 2.7 V, Screw, S301 Series, -0%, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
S301RV308R2R7W
Order Code:
2383411
Product Range
S301 Series
Technical Datasheet:
S301RV308R2R7W   Datasheet
See all Technical Docs

Product Information

:
3000F
:
2.7V
:
Screw
:
S301 Series
:
-0%
:
20mm
:
-40°C
:
65°C
:
200µohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S301 Series supercapacitors utilize a proprietary electrode design to deliver a high power density. This product features high power performance up to 3,000F capacity in a weldable axial screw termination cell.
  • Weldable screw terminals
  • High power
  • High rate cycling
  • Long life
  • Operating temperature range of -40°C to +65°C

Applications

Automotive, Power Management

Related Searches

No Longer Manufactured

HK$688.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$688.34
 
5+ HK$666.20
 
10+ HK$632.90
 
25+ HK$599.61
 
50+ HK$577.39
 
100+ HK$566.32