You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S501LF357V2R7A - 

Supercapacitor, Snap-in, 350 F, 2.7 V, Quick Connect, Snap-In, S501 Series, +10%, -5%, 10 mm

S501LF357V2R7A - Supercapacitor, Snap-in, 350 F, 2.7 V, Quick Connect, Snap-In, S501 Series, +10%, -5%, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
S501LF357V2R7A
Order Code:
2383402
Product Range
S501 Series
Technical Datasheet:
S501LF357V2R7A   Datasheet
See all Technical Docs

Product Information

:
350F
:
2.7V
:
Quick Connect, Snap-In
:
S501 Series
:
+10%, -5%
:
10mm
:
1000 hours @ 65°C
:
-40°C
:
65°C
:
0.0031ohm
:
-
:
35mm
:
59mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S501 Series supercapacitors utilize a proprietary electrode design to deliver a high power density. This product features high power performance of up to 600F capacity in a single ended, board mountable, snap-in termination construction
  • Bourd mountable
  • Solderable
  • High power
  • High rate cycling
  • Long life
  • Operating temperature range of -40°C to +65°C
  • High cycle life >500,000 cycles

Related Searches

No Longer Manufactured

HK$204.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$204.75
 
10+ HK$174.81