You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T521B106M016ATE100 - 

Tantalum Polymer Capacitor, 10 µF, 10.72 V, T52X KO-CAP® Series, ± 20%, B, 0.1 ohm

T521B106M016ATE100 - Tantalum Polymer Capacitor, 10 µF, 10.72 V, T52X KO-CAP® Series, ± 20%, B, 0.1 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T521B106M016ATE100
Order Code:
2841556
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

:
10µF
:
10.72V
:
T52X KO-CAP® Series
:
± 20%
:
B
:
0.1ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for T521B106M016ATE100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$16.16   10+ HK$12.73   100+ HK$9.55   500+ HK$7.22   1000+ HK$6.37   More Pricing...

Restricted Item Add

Related Searches

Packaging type Cut Tape

1,795 In stock

1,795 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$14.49

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$14.49
 
50+ HK$10.71
 
250+ HK$7.70
 
500+ HK$6.48