You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EB-AT91SAM3U-LCD - 

LCD Expansion Board for the AT91SAM3U

EB-AT91SAM3U-LCD - LCD Expansion Board for the AT91SAM3U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EB-AT91SAM3U-LCD
Order Code:
2008818
Technical Datasheet:
EB-AT91SAM3U-LCD   Datasheet
See all Technical Docs

Product Overview

The EB-AT91SAM3U-LCD is an extension board for the EM-AT91SAM3U development board. The expansion board has build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs (3.5inch: K350QVG-V2-F, 4.3inch: K430WQC-V3-FF, 5inch: K50DWN2-V1-FF, 7inch: K70DWN2-V1-FF, 9inch: K90DWN2-V1-FF).

Applications

Embedded Design & Development

Product Information

:
Atmel
:
AT91S
:
-
:
LCD Display
:
ARM
:
Cortex-M3
:
AT91SAM3xxx
:
Build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$77.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$77.98
 
10+ HK$75.85
 
25+ HK$71.87