You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KT35S430-S1 - 

Booster Pack Module, MSP430 LaunchPad (MSP-EXP430G2), Capacitive Touch

KT35S430-S1 - Booster Pack Module, MSP430 LaunchPad (MSP-EXP430G2), Capacitive Touch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KT35S430-S1
Order Code:
2064454
Technical Datasheet:
KT35S430-S1   Datasheet
See all Technical Docs

Product Overview

The KT35S430-S1 is an ITO Capacitive Touch BoosterPack for MSP430 LaunchPad. It is an extension module for the MSP-EXP430G2 MSP430 LaunchPad Value Line development kit. The ITO Capacitive Sense BoosterPack features the new MSP430G2xxx devices with transparent ITO glass sensor for LCD HMI (Human Machine Interface). Users can experience capacitive sense as standalone feature by showing the user interaction directly with the onboard LEDs.
  • Single layer of ITO glass sensor with high transmittance
  • 3.5inch diagonal
  • Simply applied on any type of LCD displays
  • Five function keys
  • Instant feedback to user interaction by 2 LEDs
  • Low product cost
  • Low customization cost

Applications

Sensing & Instrumentation

Contents

ITO Glass Capacitive Touch sensor with five function keys and FPC pinout, Converter board.

Product Information

:
Texas Instruments
:
MSP430 Value Line
:
Sensor
:
Capacitive Touch Sensing
:
MSP430
:
MSP430
:
MSP430G2xx
:
Converter Board and ITO Glass Capacitive Touch Sensor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$91.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$91.56
 
10+ HK$85.72
 
25+ HK$76.02