You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34901A

Test Accessory, Multiplexer, Keysight 34970A Data Logger

KEYSIGHT TECHNOLOGIES 34901A
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34901A
Order Code:
1335869
Technical Datasheet:
34901A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multiplexer

:
Keysight 34970A Data Logger

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The Keysight 34901A is the most versatile multiplexer for general purpose scanning. It combines dense, multifunction switching with 60-channel/second scan rates to address a broad spectrum of data acquisition applications. Two- and four-wire channels can be mixed on the same module. Two additional fused inputs (22 channels total) route up to 1 A of current to the internal DMM, allowing ac and dc current measurements without the need for external shunt resistors.
  • 60 ch/s scanning
  • Two- and four-wire scanning
  • Built-in thermocouple reference junction
  • 300 V switching

Applications

Communications & Networking, Sensing & Instrumentation, Signal Processing

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

57 In stock Need more?

7 SG stock available for 1-2 business days delivery
50 UK stock available for 3-4 business days delivery

HK$4,572.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,572.16