You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VP2/5A/CIB/47VDC

General Purpose Relay, VP Series, Power, Latching Single Coil, DPDT, 47 VDC, 5 A

VP2/5A/CIB/47VDC - General Purpose Relay, VP Series, Power, Latching Single Coil, DPDT, 47 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSWITCH KEYSWITCH
Manufacturer Part No:
VP2/5A/CIB/47VDC
Order Code:
1181455
Product Range
VP Series
Technical Datasheet:
VP2/5A/CIB/47VDC   Datasheet
See all Technical Docs

Product Information


:
DPDT

:
47VDC

:
5A

:
VP Series

:
Through Hole

:
Latching Single Coil

:
250VAC

:
Solder

:
-

:
Silver

:
2.5kohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VP series Varley™ Miniature Cradle Relay offers contact, coil and mounting options to meet a wide range of applications. It is extremely reliable, proven through many years manufacture and is compatible with all similar products manufactured world-wide. It has 2/4/6/8-pole contact arrangements are available with a choice of contact materials to suit applications from low to heavy duty. The nominal coil voltages range from 6 to 200VDC and 6 to 110VAC to give the user a liberal choice of operating voltages. It is available as a plug-in relay (also suitable for direct wiring) or for printed circuit board mounting with alternative pin layouts. The relay sockets and retaining clips (ordered separately) are available to suit the different case sizes. Sockets are available with printed circuit pins or solder tags. The wiring sockets are supplied complete with an earth clip (loose piece) enabling the relay to be earthed via the fixing screw.
  • World-wide compatibility
  • Bistable magnetic latching types available
  • Mounting options
  • Comprehensive technical service
  • Broad custom capability
  • BT23 and BT32 approved types available
  • mA/mV to 5A or 250V switching
  • Life tested to 100000000 mechanical operations

Applications

Industrial

11 In stock Need more?

11 available for 3 - 4 business days delivery

HK$303.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$303.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.