You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

K81AB57

General Purpose Relay, K81 Series, Power, SPST-NO, 26.5 VDC, 10 A

K81AB57 - General Purpose Relay, K81 Series, Power, SPST-NO, 26.5 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K81AB57
Order Code:
1703737
Product Range
K81 Series
Also Known As:
2-1618241-0
Technical Datasheet:
K81AB57   Datasheet
See all Technical Docs

Product Information


:
SPST-NO

:
26.5VDC

:
10A

:
K81 Series

:
Panel

:
DC

:
-

:
Stud

:
10kV

:
-

:
290ohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The K81AB57 is a general-purpose Power Relay with 1-form-A SPST-NO contact and stud terminals. This 2-1618241-0 panel mount power relay features make and break switch up to 10kV. Vacuum-sealed contacts for low-current load switching.

Applications

Industrial

Also Known As

2-1618241-0

2 In stock Need more?

2 available for 4 - 5 business days delivery

HK$2,962.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,962.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2,764.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2,666.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$2,626.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.