You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPT-1608LCGCK
LED, Low Power, Green, SMD, 0603, 30 mA, 1.9 V, 570 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPT-1608LCGCK
- Order Code:
- 2468791
- Technical Datasheet:
- KPT-1608LCGCK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- 0603
- :
- 30mA
- :
- 1.9V
- :
- 570nm
- :
- 3mcd
- :
- 120°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 4 - 72 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$2.89 | |
25+ | HK$2.09 | |
50+ | HK$1.30 | |
100+ | HK$0.984 | |
250+ | HK$0.844 | |
500+ | HK$0.744 |
Pricing is unavailable. Please contact customer services.