You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPT-2012SYCK-J3
LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 2 mA, 2 V, 590 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPT-2012SYCK-J3
- Order Code:
- 2335798
- Technical Datasheet:
- KPT-2012SYCK-J3 Datasheet
Product Overview
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- SMD
- :
- 0805 [2012 Metric]
- :
- 2mA
- :
- 2V
- :
- 590nm
- :
- 320mcd
- :
- 120°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$2.43 | |
10+ | HK$1.66 | |
50+ | HK$1.38 | |
100+ | HK$1.29 | |
250+ | HK$1.16 | |
500+ | HK$1.07 |
Pricing is unavailable. Please contact customer services.