You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPTB-1612LVSURKZGKC
LED, Green, Red, SMD, 150 °, Rectangular, R 2mA, G 2mA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPTB-1612LVSURKZGKC
- Order Code:
- 2846592
- Product Range
- KPTB-1612 Series
- Technical Datasheet:
- KPTB-1612LVSURKZGKC Datasheet
Product Range Selector (KPTB-1612 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Red
- :
- SMD
- :
- -
- :
- 150°
- :
- Rectangular
- :
- R 2mA, G 2mA
- :
- R 9mcd, G 50mcd
- :
- R 1.75V, G 2.65V
- :
- R 630nm, G 525nm
- :
- KPTB-1612 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | HK$4.14 | |
25+ | HK$3.59 | |
100+ | HK$3.05 | |
250+ | HK$2.62 | |
500+ | HK$2.35 | |
1000+ | HK$2.19 |
Pricing is unavailable. Please contact customer services.