You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPTB-1612SYKCGKC
LED, Green, Yellow, SMD, 120 °, Rectangular, Y 20mA, G 20mA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPTB-1612SYKCGKC
- Order Code:
- 2426235
- Technical Datasheet:
- KPTB-1612SYKCGKC Datasheet
Product Overview
- Low power consumption
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Yellow
- :
- SMD
- :
- -
- :
- 120°
- :
- Rectangular
- :
- Y 20mA, G 20mA
- :
- Y 120mcd, G 50mcd
- :
- Y 2V, G 2.1V
- :
- Y 590nm, G 570nm
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | HK$4.00 | |
10+ | HK$2.32 | |
25+ | HK$1.57 | |
50+ | HK$1.42 | |
100+ | HK$1.32 | |
150+ | HK$1.23 | |
200+ | HK$1.21 |
Pricing is unavailable. Please contact customer services.