You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPTCBD-3216SYKCGKC
LED, Green, Yellow, SMD, 40 °, Dome, Y 20mA, G 20mA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPTCBD-3216SYKCGKC
- Order Code:
- 2426243
- Technical Datasheet:
- KPTCBD-3216SYKCGKC Datasheet
Product Overview
- Low power consumption
- Level-3 moisture sensitivity
- -40 to 85°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green, Yellow
- :
- SMD
- :
- -
- :
- 40°
- :
- Dome
- :
- Y 20mA, G 20mA
- :
- Y 400mcd, G 250mcd
- :
- Y 2V, G 2.1V
- :
- Y 590nm, G 570nm
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$4.34 | |
10+ | HK$2.51 | |
50+ | HK$1.70 | |
100+ | HK$1.54 | |
500+ | HK$1.43 |
Pricing is unavailable. Please contact customer services.