You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPTD-2012LVCGCK
LED, Green, SMD, 0805 [2012 Metric], 2 mA, 1.9 V, 570 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPTD-2012LVCGCK
- Order Code:
- 2846593
- Product Range
- KPTD-2012 Series
- Technical Datasheet:
- KPTD-2012LVCGCK Datasheet
Product Range Selector (KPTD-2012 Series)
See all from this product rangeAlternatives for KPTD-2012LVCGCK
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- 0805 [2012 Metric]
- :
- 2mA
- :
- 1.9V
- :
- 570nm
- :
- 40mcd
- :
- 40°
- :
- Dome
- :
- KPTD-2012 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | HK$4.52 | |
25+ | HK$3.28 | |
100+ | HK$2.04 | |
250+ | HK$1.54 | |
500+ | HK$1.33 | |
1000+ | HK$1.17 |
Pricing is unavailable. Please contact customer services.