You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPTD-2012ZGCK
LED, Green, SMD, 0805 [2012 Metric], 20 mA, 3.3 V, 525 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPTD-2012ZGCK
- Order Code:
- 2750582
- Product Range
- KPTD-2012 Series
- Technical Datasheet:
- KPTD-2012ZGCK Datasheet
Product Range Selector (KPTD-2012 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- 0805 [2012 Metric]
- :
- 20mA
- :
- 3.3V
- :
- 525nm
- :
- 2500mcd
- :
- 30°
- :
- Dome
- :
- KPTD-2012 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | HK$3.43 | |
25+ | HK$2.35 | |
50+ | HK$1.95 | |
100+ | HK$1.83 | |
250+ | HK$1.63 | |
1000+ | HK$1.51 |
Pricing is unavailable. Please contact customer services.