You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

44216

Multitool, Electrician, 7 In 1, 114 mm x 46 mm x 23 mm Closed, 186 mm x 57 mm x 23 mm Open

KLEIN TOOLS 44216
KLEIN TOOLS 44216
KLEIN TOOLS 44216
KLEIN TOOLS 44216
KLEIN TOOLS 44216
KLEIN TOOLS 44216
KLEIN TOOLS 44216
KLEIN TOOLS 44216
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
44216
Order Code:
2901125
Product Range
Knives & Cutting Tools
Also Known As:
GTIN UPC EAN: 092644442162
Technical Datasheet:
44216   Datasheet
See all Technical Docs

Product Range Selector (Knives & Cutting Tools)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
185.4mm

:
Multipurpose Construction Projects

:
Knives & Cutting Tools

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Save a trip to the tool bag with Klein Tools' Electrician's Multi-Tool featuring seven of the most common functions. Without having to open the tool, you can easily access the full-sized, drop point knife and both the slotted and Phillips screwdrivers. When the multi-tool is open, you'll find a wire cutting, hybrid plier with a wide, knurled head designed for easy wire grabbing and twisting. The plier also has three stripping notches for both stranded and solid wire. Klein's multi-tool is seven of the most used tools in one, making it the perfect everyday carry tool.

Also Known As

GTIN UPC EAN: 092644442162

No Longer Manufactured

HK$665.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price
 
 
1+ HK$665.56
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$652.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$638.94
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
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --