You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 5078 040 510 861+
Mezzanine Connector, 5 mm Height, Receptacle, 1 mm, 2 Rows, 40 Contacts, Surface Mount, Copper
- Manufacturer:
- KYOCERA KYOCERA
- Manufacturer Part No:
- 24 5078 040 510 861+
- Order Code:
- 1356785
- Technical Datasheet:
- 24 5078 040 510 861+ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- 1mm
- :
- 2Rows
- :
- 40Contacts
- :
- Surface Mount
- :
- Copper
- :
- Gold Plated Contacts
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | HK$70.53 | |
100+ | HK$66.39 | |
250+ | HK$62.78 | |
500+ | HK$58.20 |
Pricing is unavailable. Please contact customer services.