You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DGBH15F - 

D Sub Connector Adapter, High Density D Sub, Receptacle, 15 Ways, High Density D Sub, Receptacle

DGBH15F - D Sub Connector Adapter, High Density D Sub, Receptacle, 15 Ways, High Density D Sub, Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
DGBH15F
Order Code:
2668380
Product Range
Slimline Series

Product Overview

The DGBH15F is a slim-line gender changer HD15 Female to HD15 Female Adapter, dual-purpose slim-line high density gender changer allows mismatched D-sub connectors to mate and are Panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
  • Wired straight through to pass signals through a panel or enclosure
  • Fully shielded to protect against EMI (electromagnetic interference)
  • Gold-plated contacts to provide reliable connections with repeated mating cycles
  • UL94V-0 connector insulator satisfies flammability requirements
  • HD15 is often used in VGA adapter applications

Applications

Computers & Computer Peripherals

Product Information

:
High Density D Sub
:
Receptacle
:
15Ways
:
High Density D Sub
:
Receptacle
:
15Ways
:
Slimline Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DGBH15F

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$16.47   100+ HK$13.19   250+ HK$11.58   500+ HK$10.42   1000+ HK$9.35   More Pricing...

Restricted Item Add

Related Searches

244 In stock

32 available for 3 - 4 business days delivery
212 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

HK$110.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$110.94
 
5+ HK$92.92
 
10+ HK$74.07