You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XPC100100K-02 - 

Development Kit, xPico to Device Server Module, RoHS

XPC100100K-02 - Development Kit, xPico to Device Server Module, RoHS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
XPC100100K-02
Order Code:
2364143
Technical Datasheet:
XPC100100K-02   Datasheet
See all Technical Docs

Product Overview

The XPC100100K-02 is a Development Kit for xPico device server module. Designed for quick integration with minimal engineering effort, the chip-sized xPico provides simplicity and flexibility making it the easiest and fastest networking-enabling module on the market. xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.

Applications

Test & Measurement, Industrial

Contents

Board, xPico module, 1A AC/DC 3.6V-wall-mount power supply, 10 ft RS-232 DB9F/F null modem cable, Ethernet cable 10ft.

Product Information

:
Lantronix
:
-
:
Communication & Networking
:
Ethernet Controller
:
-
:
-
:
-
:
xPico Module, xPico Eval Board, Ethernet Cable, Power Supply, RS-232, DB9F/F 10 ft Modem Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

HK$1,085.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,085.75