You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

21700501 - 

D Sub Connector Adapter, Profibus, Standard D Sub, Receptacle, 9 Ways, Standard D Sub, Plug, 9 Ways

21700501 - D Sub Connector Adapter, Profibus, Standard D Sub, Receptacle, 9 Ways, Standard D Sub, Plug, 9 Ways
21700501 - D Sub Connector Adapter, Profibus, Standard D Sub, Receptacle, 9 Ways, Standard D Sub, Plug, 9 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
21700501
Order Code:
2059050
Technical Datasheet:
21700501   Datasheet
See all Technical Docs

Product Overview

The 21700501 is an EPIC® DATA PB Sub-D FC PROFIBUS Connector for fast connect, integrated bus termination, optional LED diagnostic/interfaces, cable outlet 90° insulation displacement terminals suitable for solid and flexible conductors.
  • Quick installation with Fast Connect technology
  • Compact design small space requirements
  • Visual bus connection control
  • Terminating resistor (integrated) can be switched
  • Fully compatible with market standard
  • Maximum transmission rate 12Mbps
  • 12.5mA (with LED 35mA) Maximum current consumption
  • 4.75 to 5.25VDC Supply voltage
  • Terminating resistor ON - the outbound bus cable is disconnected
  • 150R Terminating resistor
  • IP20 Protection rating
  • -25 to 85°C Operating temperature

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

Product Information

:
Standard D Sub
:
Receptacle
:
9Ways
:
Standard D Sub
:
Plug
:
9Ways
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/09/19

Contact me when back in stock

HK$481.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$481.55
 
2+ HK$427.94
 
5+ HK$409.69