You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HSK160 - 

Metal Enclosure, Heat Sink Case, Small, Extruded Aluminium, 83 mm, 111 mm, 160 mm

HSK160 - Metal Enclosure, Heat Sink Case, Small, Extruded Aluminium, 83 mm, 111 mm, 160 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HSK160
Order Code:
9478396
Product Range
HSK Series
Technical Datasheet:
HSK160   Datasheet
See all Technical Docs

Product Information

:
Small
:
Extruded Aluminium
:
83mm
:
111mm
:
160mm
:
-
:
Black
:
-
:
3.27"
:
4.37"
:
6.3"
:
HSK Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HSK160 is a grey metal Heat-sink Enclosure made of aluminium. It is a free-standing or 3U rack mount enclosure achieved by combining two interlocking channels with end panels. The Eurocard circuit boards can slide into internal card guides enabling power devices to be attached to the heat-sink section of the vertical wall with an M3 screw and half nut. Two boards can be mounted within the enclosure and a standard spacer can be used to support heavy components.
  • No need for drilling
  • Low thermal impedance heat-sink
  • Suitable as heat sink enclosure or as 3U rack plug in unit
  • Simple fitting of power devices
  • Enclosure gives RFI protection
  • Accommodates Toroidal transformer rated up to 100VA
  • Internal and external M4 nut T slots

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

114 will be available for delivery on 24/07/19

More stock available week commencing 26/08/19

Contact me when back in stock

HK$444.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$444.69
 
10+ HK$395.18
 
50+ HK$378.34