You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FSCEX 200PF 1% 630V - 

DC Film Capacitor, 200 pF, 630 V, Film / Foil PS, ± 1%, FSC/EX Series

FSCEX 200PF 1% 630V - DC Film Capacitor, 200 pF, 630 V, Film / Foil PS, ± 1%, FSC/EX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSCEX 200PF 1% 630V
Order Code:
9520708
Product Range
FSC/EX Series
See all Technical Docs

Product Information

:
200pF
:
630V
:
Film / Foil PS
:
± 1%
:
FSC/EX Series
:
-
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCR Components FSC/EX series are axial leaded polystyrene capacitors. These capacitors are constructed with an extended tin foil and polystyrene as a dielectric material. The FSC/EX series polystyrene capacitors are recommended for use in IF transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 47pF to 100nF
  • ±1%,±2%, ±5% ±10% tolerances
  • Available in 63V, 160V, 250V, 630VDC voltages
  • Operating temperature range -40°C to +85°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Associated Products

Compare Selected

Related Searches

1,133 In stock

1,133 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$15.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$15.20
 
10+ HK$12.59
 
50+ HK$10.43
 
100+ HK$9.29
 
200+ HK$8.49
 
500+ HK$7.78
 
2500+ HK$7.30