You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEAP ELECTRONIC WICE-M1

MINI ROM EMULATOR, W / O ADAPTOR

LEAP ELECTRONIC WICE-M1
LEAP ELECTRONIC WICE-M1
LEAP ELECTRONIC WICE-M1
LEAP ELECTRONIC WICE-M1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WICE-M1
Order Code:
3626143
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WICE-M1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The WICE-M1 is a mini ROM emulator.
  • Portable, stable, download speedy, and space saving
  • Provides printer port interface which make the most convenient working environment
  • Able to plug directly in the IC socket, eliminating noise, fan out, and time delay caused from cable
  • Special design for detecting wrong insertion and protecting from exceeding 5V input
  • Able to set the power resource from the adapter or target board
  • One printer port is able to control four units of the WICE-M1
  • Supports 26 file translation formats
  • Windows 9X/ME/NT
  • Speed of Emulation SRAM access time plus 0ns less then or equal to 15ns

Applications

Embedded Design & Development

Contents

Main unit, 25pin to 8pin D type adaptor, Software Disk, 8pin cable, User's manual, Reset signal line, DC 6V/250mA adaptor.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Main Frame, 25pin to 8pin D Type Adaptor, Disk, 8pin Cable, User Manual, Reset Signal Line, adaptor

:
Portable, Printer Port Interface, Special Design for Detecting Wrong Insertion

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$3,013.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ HK$3,013.01
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --