You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LZP-H0CWT1 - 

LED, HIGH POWER, NEUTRAL WHITE

LZP-H0CWT1 - LED, HIGH POWER, NEUTRAL WHITE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZP-H0CWT1
Order Code:
2080938
Product Range
LZP Series
Technical Datasheet:
LZP-H0CWT1   Datasheet
See all Technical Docs

Product Information

:
Cool White
:
75
:
90W
:
3900lm
:
700mA
:
110°
:
21V
:
5500 K
:
49.5mm
:
-
:
Starboard
:
86lm/W
:
-
:
-
:
Dome
:
8.1mm
:
LZP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZP-H0CWT1 is a High Lumen Density LED Emitter can dissipate up to 90W of power in an extremely small package. With a small 12 x 12mm footprint, this package provides unmatched luminous flux density. LED Engine's patent-pending thermally insulated phosphor layer provides spatial colour uniformity across the radiation pattern and a consistent CCT, CRI over time and temperature. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in superior reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • Highest luminous flux/area single LED emitter
  • Industry lowest thermal resistance per package size (0.6°C/W)
  • Industry leading lumen maintenance
  • Colour point stability 7x improvement over Energy Star requirements
  • Surface mount ceramic package with integrated glass lens
  • JEDEC Level 1 for moisture sensitivity rating
  • Reflow solderable (up to 6 cycles)
  • Copper core MCPCB option with emitter thermal slug directly soldered to the copper core
  • Full suite of TIR secondary optics family available

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

5 In stock

Available until stock is exhausted

5 available for 4 - 6 business days delivery
HK$1,435.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,435.14
 
10+ HK$1,126.28
 
50+ HK$910.64
 
100+ HK$779.38