You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LZP-H0WWT1

LED Module, LZP Series, Board + LED, Warm White, 3100 K, 2600 lm, 3200 lm

LZP-H0WWT1 - LED Module, LZP Series, Board + LED, Warm White, 3100 K, 2600 lm, 3200 lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZP-H0WWT1
Order Code:
2080937
Product Range
LZP Series
Technical Datasheet:
LZP-H0WWT1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LZP Series

:
Board + LED

:
Warm White

:
3100K

:
2600lm

:
3200lm

:
-

:
21V

:
700mA

:
Circular

:
-

:
90°C

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LZP series 24/25-die LED Emitter offers highest efficacies and provides industry leading flux densities (lm/mm²). LED Engine's colour offerings consist of red, deep red, far red, green, blue, amber, dental blue and white in the visible range and ultra violet (365nm and 400nm) and infrared (850nm) in the non-visible range. The multi-chip packages are also available with multi colour/wavelength options such as RGB, RGBA or dental blue & UV. Every die is individually addressable for a maximum of design flexibility.
  • 700mA Nominal drive current
  • 1200mA Maximum drive current
  • 0.6°C/W Thermal resistance
  • 150°C (125°C for red, amber and UV) maximum junction temperature

Applications

LED Lighting, Industrial

No Longer Stocked

HK$1,449.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,449.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,137.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$919.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$787.18