You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC8060LED/EUK
Magnifier, LED, Daylight, 3 Dioptre Magnification, EU, UK Plug
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC8060LED/EUK
- Order Code:
- 2709228
- Technical Datasheet:
- LC8060LED/EUK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bench/Desktop
- :
- -
- :
- Close-up Intricate Tasks
- :
- 3 Dioptre
- :
- -
- :
- EU, UK
Technical Docs (1)
Product Overview
- 90 LEDS (8W) light specification
- Energy efficient, bulbs never need replacing
- 125mm (5") diameter, 3dioptre (1.75x magnification)
- Shadow free, cool light
- Built-in handle and sun protector cap
- 220V, 50Hz voltage rating
- Cable length of 1.6m
Applications
Industrial
Contents
Magnifier lamp, Table clamp with up to 65mm clamping capacity, Plug suitable for UK and EU countries.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$904.00 | |
3+ | HK$886.00 |
Pricing is unavailable. Please contact customer services.