You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

901018350P

LED Driver, 18 W, 58 V, 350 mA, Constant Current, 100 V

LIGHTECH 901018350P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LIGHTECH LIGHTECH
Manufacturer Part No:
901018350P
Order Code:
1888108
Technical Datasheet:
901018350P   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
18W

:
58V

:
350mA

:
Constant Current

:
100V

:
265V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 901018350P is a 58V/18W LED Driver is an European version. Electronic internal resettable short-circuit protection. Aluminium casing with output and input wire of 0.75mm²/18AWG.
  • Overload regulation
  • 90°C Temperature
  • 79% Efficiency

Applications

Power Management

No Longer Stocked

HK$295.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$295.33
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ HK$288.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$276.88