You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RX7892
Length Bent Tip Snipe Nose Pliers, 146.5mm, Fine Jaw, RX Series
- Manufacturer:
- LINDSTROM LINDSTROM
- Manufacturer Part No:
- RX7892
- Order Code:
- 1671584
- Also Known As:
- 7314150103232
- Technical Datasheet:
- RX7892 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bent Tip
- :
- 155.5mm
- :
- -
Technical Docs (1)
Product Overview
- Precision snipe nose pliers developed according to the scientific ERGO process
- Material: High performance alloy steel
- Polished
- Numerically controlled machine grinding guarantees accuracy and contact, increasing the tools reliability and consistency
- Tough hardened 42-46 HRC
- Screw joint that minimizes friction and maximizes jaw alignment
- ESD safe handles in 2-component synthetic material
- Micro-Touch: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work
- Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
- 29 mm of smooth jaws and bent tip angled at 60º, radiused edges
Applications
Maintenance & Repair
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each