You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1010CDD#PBF

Buffer Amplifier, 1 Amplifiers, 20 MHz, 75 V/µs, 4.5V to 40V, DFN, 8 Pins

LT1010CDD#PBF - Buffer Amplifier, 1 Amplifiers, 20 MHz, 75 V/µs, 4.5V to 40V, DFN, 8 Pins
LT1010CDD#PBF - Buffer Amplifier, 1 Amplifiers, 20 MHz, 75 V/µs, 4.5V to 40V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1010CDD#PBF
Order Code:
1330563
Technical Datasheet:
LT1010CDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1010CDD#PBF is a fast Unity-gain Buffer can increase the output capability of existing IC op-amp by more than an order of magnitude. This easy-to-use part makes fast amplifiers less sensitive to capacitive loading and reduces thermal feedback in precision DC amplifiers. Designed to be incorporated within the feedback loop, the buffer can isolate almost any reactive load. Speed can be improved with a single external resistor. Internal operating currents are essentially unaffected by the supply voltage range. Single supply operation is also practical.
  • Current and thermal limit
  • Very low distortion operation
  • Drives ±10V into 75R
  • 5mA Quiescent current
  • >1µF Drives capacitive loads

Applications

Audio, Imaging, Video & Vision, Power Management, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
20MHz

:
75V/µs

:
4.5V to 40V

:
DFN

:
8Pins

:
150mA

:
Single Ended

:
0°C

:
100°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

HK$52.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$28.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.