You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1010CT#06PBF - 

Operational Amplifier, Single, 1 Amplifier, 20 MHz, 75 V/µs, 4.5V to 40V, TO-220, 5 Pins

LT1010CT#06PBF - Operational Amplifier, Single, 1 Amplifier, 20 MHz, 75 V/µs, 4.5V to 40V, TO-220, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1010CT#06PBF
Order Code:
2211378
Technical Datasheet:
LT1010CT#06PBF   Datasheet
See all Technical Docs

Product Overview

The LT1010CT#06PBF is a fast, Unity-gain Buffer that can increase the output capability of existing IC operational amplifiers by more than an order of magnitude. This easy-to-use part makes fast amplifiers less sensitive to capacitive loading and reduces thermal feedback in precision DC amplifiers. Designed to be incorporated within the feedback loop, the buffer can isolate almost any reactive load. Speed can be improved with a single external resistor. Internal operating currents are essentially unaffected by the supply voltage range. Single supply operation is also practical.
  • Drives ±10V into 75R
  • 5mA Quiescent current
  • >1µF Drives capacitive loads
  • Current and thermal limit
  • >=4.5V Operates from single supply
  • Very low distortion operation

Applications

Industrial, Audio, Power Management, Motor Drive & Control, Communications & Networking

Product Information

:
1 Amplifier
:
20MHz
:
75V/µs
:
4.5V to 40V
:
TO-220
:
5Pins
:
0°C
:
100°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$56.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$56.02
 
25+ HK$37.17
 
100+ HK$30.74
 
250+ HK$29.20
 
500+ HK$28.54