You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1022CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 8.5 MHz, 26 V/µs, ± 10V to ± 18V, DIP, 8 Pins

LT1022CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 8.5 MHz, 26 V/µs, ± 10V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1022CN8#PBF
Order Code:
1330565
Technical Datasheet:
LT1022CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1022CN8#PBF is a JFET input Operational Amplifier combines high speed and precision performance. A 26V/µs slew rate and 8.5MHz gain-bandwidth product are simultaneously achieved with offset voltage of typically 80µV, 1.5µV/°C drift, bias currents of 50pA at 70°C, 500pA at 125°C. The output delivers 20mA of load current without gain degradation. The 250µV maximum offset voltage specification represents less than 1/2 least significant bit error in a 14-bit, 10V system. The LT1022A meets or exceeds all OP-16A and OP-16E specifications. It is faster and more accurate without stability problems at cold temperatures.
  • 0.9µs Typical settling time to 0.05% (10V step)

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
8.5MHz
:
26V/µs
:
± 10V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LT1022CN8#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$58.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$58.04
 
25+ HK$38.56
 
100+ HK$31.88
 
250+ HK$30.29
 
500+ HK$29.61