You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1037CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 60 MHz, 15 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

LT1037CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 60 MHz, 15 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1037CN8#PBF
Order Code:
2211384
Technical Datasheet:
LT1037CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1037CN8#PBF is a high speed Operational Amplifier featuring the lowest noise performance available to date for monolithic operational amplifiers, 2.5nV/√Hz wideband noise (less than the noise of a 400Ohm resistor), 1/f corner frequency of 2Hz and 60nV peak-to-peak 0.1 to 10Hz noise. Low noise is combined with outstanding precision and speed specifications, 10µV offset voltage, 0.2µV/°C drift, 130dB common mode and power supply rejection and 60MHz gain bandwidth product on the decompensated LT1037, which is stable for closed-loop gains of 5 or greater. The voltage gain of the LT1037 is an extremely high 20million driving a 2kR load and 12million driving a 600R load to ±10V. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters.
  • Guaranteed 4.5nV/√Hz 10Hz noise
  • Guaranteed 3.8nV/√Hz 1kHz noise
  • 60nVP-P Typical noise (0.1 to 10Hz)
  • Guaranteed 7million minimum voltage gain (RL = 2kR)
  • Guaranteed 3million minimum voltage gain (RL = 600R)
  • Guaranteed 25µV maximum offset voltage
  • Guaranteed 0.6µV/°C maximum drift with temperature
  • Guaranteed 117dB Min CMRR

Applications

Signal Processing, Sensing & Instrumentation, Audio

Product Information

:
1 Amplifier
:
60MHz
:
15V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$38.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$38.86
 
25+ HK$25.78
 
100+ HK$21.32
 
250+ HK$20.25
 
500+ HK$19.79
 
5000+ HK$19.03