You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1101CN8#PBF - 

Instrument Amplifier, 2 Amplifier, 220 µV, 0.1 V/µs, 37 kHz, ± 1.1V to ± 18V, DIP

LT1101CN8#PBF - Instrument Amplifier, 2 Amplifier, 220 µV, 0.1 V/µs, 37 kHz, ± 1.1V to ± 18V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1101CN8#PBF
Order Code:
9559930
Technical Datasheet:
LT1101CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1101CN8#PBF is a precision micropower single supply Instrumentation Amplifier for differential voltage-to-current converter. The amplifier is completely self-contained, no external gain setting resistor is required. The amplifier combines its micropower operation (75µA supply current) with a gain error of 0.008%, gain linearity of 3ppm, gain drift of 1ppm/°C. The output is guaranteed to drive a 2k load to ±10V with excellent gain accuracy. Other precision specifications are also outstanding - 50µV input offset voltage, 130pA input offset current and low drift (0.4µV/°C and 0.7pA/°C). In addition, unlike other instrumentation amplifiers, there is no output offset voltage contribution to total error. A full set of specifications are provided with ±15V dual supplies and for single 5V supply operation. The amplifier can be operated from a single lithium cell or two Ni-Cad batteries. Battery voltage can drop as low as 1.8V, yet the LT1101 still maintains its gain accuracy.
  • 0.04% Maximum gain error
  • 0.0008% (8ppm) Maximum gain nonlinearity
  • 4ppm/°C Maximum gain drift
  • 105µA Maximum supply current
  • 600pA Maximum offset current

Applications

Signal Processing, Industrial

Product Information

:
2 Amplifier
:
220µV
:
0.1V/µs
:
37kHz
:
± 1.1V to ± 18V
:
DIP
:
8Pins
:
Single Ended / Differential
:
112dB
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$96.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$96.72
 
25+ HK$64.23
 
100+ HK$53.11
 
250+ HK$50.45
 
500+ HK$49.31