You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1112S8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.27 V/µs, ± 1V to ± 20V, SOIC, 8 Pins

LT1112S8#PBF - Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.27 V/µs, ± 1V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1112S8#PBF
Order Code:
9560009
Technical Datasheet:
LT1112S8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1112S8#PBF is a dual low power Precision Operational Amplifier that achieves a new standard in combining low price and outstanding precision performance. The performance of the selected prime grades matches or exceeds competitive devices. The LT1112 also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three operational amplifier instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1112 to be powered by two nearly discharged AA cells. The input of the LT1112 is protected with back-to back diodes. In the voltage follower configuration, when the input is driven by a fast large-signal pulse (>1V), the input protection diodes effectively short the output to the input during slewing and a current, limited only by the output short-circuit protection, will flow through the diodes.
  • 60µV Maximum offset voltage - prime grade
  • 75µV Maximum offset voltage
  • 0.5µV/°C Maximum offset voltage drift
  • 250pA Maximum input bias current
  • 0.3µVP-P, 2.2pAP-P Noise (0.1 to 10Hz)
  • 400µA Maximum supply current per amplifier
  • 120dB Minimum CMRR
  • 1million Minimum voltage gain

Applications

Sensing & Instrumentation, Signal Processing, Power Management

Product Information

:
2 Amplifier
:
750kHz
:
0.27V/µs
:
± 1V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$52.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.70
 
25+ HK$35.00
 
100+ HK$28.94
 
250+ HK$27.49
 
500+ HK$26.87