You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1122CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 80 V/µs, ± 10V to ± 18V, SOIC, 8 Pins

LT1122CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 80 V/µs, ± 10V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1122CS8#PBF
Order Code:
1330580
Technical Datasheet:
LT1122CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1122CS8#PBF is a JFET input Operational Amplifier combines high speed and precision performance. Unique poly-gate JFET process minimizes gate series resistance and gate-to-drain capacitance, facilitating wide bandwidth performance, without degrading JFET transistor matching. It slews at 80V/µs and settles in 340ns. The LT1122 is internally compensated to be unity-gain stable, yet it has a bandwidth of 14MHz at a supply current of only 7mA. Its speed makes the LT1122 an ideal choice for fast settling 12-bit data conversion and acquisition systems. The LT1122 offset voltage of 120µV and voltage gain of 500,000 also supports the 12-bit accurate applications. The input bias current of 10pA and offset current of 4pA combined with its speed allow the LT1122 to be used in such applications as high speed sample and hold amplifiers, peak detectors and integrators.
  • 600µV Maximum input offset voltage
  • Low distortion

Applications

Signal Processing

Product Information

:
1 Amplifier
:
1.2MHz
:
80V/µs
:
± 10V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$64.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$64.23
 
25+ HK$42.66
 
100+ HK$35.28
 
250+ HK$33.51
 
500+ HK$32.76