You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1215CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 23 MHz, 30 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1215CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 23 MHz, 30 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1215CS8#PBF
Order Code:
1663398
Technical Datasheet:
LT1215CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1215CS8#PBF is a single-supply dual precision Operational Amplifier with a 23MHz gain-bandwidth product and a 50V/µs slew rate. The DC precision of the LT1215 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1215 will operate on any supply greater than 2.5V and less than 36V total. This amplifier is specified on single 3.3, 5 and ±15V supplies and only requires 5mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 30mA, ideal for driving low impedance loads. The positive supply pin of the LT1215 should be bypassed with a small capacitor (about 0.01µF) within an inch of the pin. When driving heavy loads and for good settling time, an additional 4.7µF capacitor should be used. When using split supplies, the same is true for the negative supply pin.
  • Fast settling to 0.01%
  • Excellent DC precision
  • 450µV Maximum input offset voltage
  • 10µV/°C Input offset voltage drift
  • Single-supply operation
  • Input voltage range includes ground
  • Output swings to ground while sinking current
  • Low input noise voltage (12.5nV/√Hz typical)
  • Low input noise current (0.5pA/√Hz typical)
  • Specified on 3.3, 5 and ±15V
  • Large output drive current (30mA minimum)
  • Low supply current per amplifier (6.6mA maximum)

Applications

Signal Processing, Power Management

Product Information

:
2 Amplifier
:
23MHz
:
30V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$61.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$61.57
 
25+ HK$40.87
 
100+ HK$33.80