You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1221CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 150 MHz, 250 V/µs, ± 5V to ± 15V, DIP, 8 Pins

LT1221CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 150 MHz, 250 V/µs, ± 5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1221CN8#PBF
Order Code:
1330619
Technical Datasheet:
LT1221CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1221CN8#PBF is a very high speed Operational Amplifier with superior DC performance. The LT1221 is stable in a noise gain of 4 or greater. It features reduced input offset voltage, lower input bias currents and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving capacitive loads which makes it useful in buffer or cable driver applications.
  • 6nV/√Hz Input noise voltage
  • C-Load™ op amp drives capacitive loads
  • 600mV Maximum input offset voltage
  • 300nA Maximum input bias current
  • 300nA Maximum input offset current
  • ±12V Minimum output swing into 500W
  • 50V/mV, RL = 500W Minimum DC gain

Applications

RF Communications, Signal Processing, Test & Measurement

Product Information

:
1 Amplifier
:
150MHz
:
250V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$68.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$68.41
 
25+ HK$45.41
 
100+ HK$37.55
 
250+ HK$35.67
 
500+ HK$34.87